TE Connectivity 1-2083029-8 technical specifications.
| Color | White |
| Connector Type A | Plug |
| ELV | Compliant |
| Housing Color | White |
| Mount | Cable |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2083029-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.