TE Connectivity 1-2083033-1 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2083033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.