TE Connectivity 1-2083035-2 technical specifications.
| Color | White |
| ELV | Compliant |
| Housing Color | White |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | NECTOR S |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2083035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.