TE Connectivity 1-2083041-1 technical specifications.
| Color | Black |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Housing Color | Grey |
| Packaging | Box |
| Series | NECTOR S |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2083041-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.