2-position, 1-row cable assembly featuring a male plug connector on one end and wire leads on the other. This unshielded assembly operates at 125V AC with a contact current rating of 6A. The white housing and wire are UL94 V-0 flammability rated, and the assembly is keyed with mating alignment and retention. Operating temperature range is -40°C to 110°C, with discrete 18AWG wire.
TE Connectivity 1-2083076-3 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Keyed | Yes |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Packaging | Box |
| Pitch | 3.6mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | NECTOR S |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2083076-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.