TE Connectivity 1-2083077-3 technical specifications.
| Color | White |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Cable |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2083077-3 to view detailed technical specifications.
No datasheet is available for this part.