TE Connectivity 1-2083083-1 technical specifications.
| Color | White |
| Connector Type A | Power, Plug |
| Connector Type B | Power, Plug |
| Current Rating | 6A |
| ELV | Compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 8foot |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | PC Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2083083-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.