TE Connectivity 1-2083135-1 technical specifications.
| Color | White, Black |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Female to Female |
| Housing Color | Black |
| Length | 2foot |
| Number of Conductors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2083135-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.