TE Connectivity 1-2083136-2 technical specifications.
| Color | Black, White |
| Connector Type B | Plug |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2083136-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.