
Rectangular connector with 10 positions and 10 male pin contacts. Features a 5.08mm pitch, right-angle orientation, and solder termination. Rated for 7.5A contact current and 14A current. Constructed with a copper alloy contact material and tin/lead plating. Operates within a -55°C to 130°C temperature range. Housing is red, UL94 V-0 flammability rated, and designed for through-hole PCB mounting.
TE Connectivity 1-208403-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 14A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 2.7inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 3.05mm |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 0.94inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-208403-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
