
TE Connectivity 1-208597-2 technical specifications.
| Contact Type | Pin |
| Depth | 39.88mm |
| ELV | Non-Compliant |
| Gender | Male |
| Length | 177.67mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-208597-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.