TE Connectivity 1-208597-6 technical specifications.
| ELV | Non-Compliant |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-208597-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.