
TE Connectivity 1-208598-2 technical specifications.
| Depth | 28.19mm |
| Gender | Male |
| Length | 177.67mm |
| Number of Contacts | 60 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 600 |
| Shell Size | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-208598-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.