TE Connectivity 1-208778-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Post Length | 8.26inch |
| Contact Type | Female Socket |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 23.01mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-208778-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.