TE Connectivity 1-208972-2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 173 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-208972-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.