
15A, 125V AC straight power connector assembly featuring a thermoplastic body and brass contacts with tin plating. This panel-mount, snap-in component offers a single port with three positions and a Faston 205 series termination. Designed for a 1.78mm panel thickness, it boasts a UL94 V-2 flammability rating and is RoHS compliant.
TE Connectivity 1-208979-0 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Length | 26.92mm |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston 205 |
| Termination | Faston |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-208979-0 to view detailed technical specifications.
No datasheet is available for this part.