This straight, panel-mount power connector features a white, receptacle gender and a single port with three positions. Constructed with brass contacts plated in tin, it offers a 15A current rating and accepts wire gauges from 14AWG to 12AWG, terminating via Faston connectors. Designed for snap-in panel mounting with a 1.78mm panel thickness, this RoHS compliant component has a flammability rating of UL94 V-2.
TE Connectivity 1-208979-4 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 26.9mm |
| Lead Free | Not Applicable |
| Length | 26.92mm |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Faston |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-208979-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.