TE Connectivity 1-2098923-4 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Device |
| Height | 39.45mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 50.68mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 48.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2098923-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.