
TE Connectivity 1-209943-0 technical specifications.
| Attenuation Value | 10dB |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-209943-0 to view detailed technical specifications.
No datasheet is available for this part.