
TE Connectivity 1-209948-5 technical specifications.
| Attenuation Value | 15dB |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mode | Singlemode |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-209948-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.