
320-position, 8-row straight backplane connector with a 0.05-inch pitch. Features female socket contacts with gold plating for 1.5A current rating and 10Gbps data rate. Designed for surface mount termination with a 250V AC voltage rating. Offers a 18mm mated stacking height and operates within a -55°C to 125°C temperature range.
TE Connectivity 1-2102430-1 technical specifications.
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Bright |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Data Rate | 10Gbps |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 52mm |
| Mated Stacking Heights | 18mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 320 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Sealable | No (Without) |
| Series | Mezalok |
| Stabilizers | No (Without) |
| Stack Height | 18mm |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-2102430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.