Female signal contact for discrete wire, featuring a 3.5A current rating and tin-plated copper alloy construction. Designed for 22-24 AWG cable, this straight, free-hanging, cable-mount component offers a 2.6mm depth and 0.054-inch height. Operating within a -40°C to 221°C temperature range, it includes strain relief and is RoHS and ELV compliant.
TE Connectivity 1-2106123-1 technical specifications.
| Contact Current Rating | 3.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.054inch |
| Insulation Diameter | 0.063inch |
| Lead Free | Lead Free |
| Length | 13.29mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 32000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SlimSeal |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 0.058inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2106123-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.