
TE Connectivity 1-2110829-0 technical specifications.
| Mount | Surface Mount |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 2mm |
| Series | AMP CT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2110829-0 to view detailed technical specifications.
No datasheet is available for this part.