GEMINI AE SERIES TOGGLE SWITCH KIT; Kit Contents:13-Pcs of Gemini AE Series Toggle Switches ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2110843-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2110843-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
