TE Connectivity 1-2110855-2 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2110855-2 to view detailed technical specifications.
No datasheet is available for this part.