TE Connectivity 1-2110856-6 technical specifications.
| Current Rating | 10A |
| Package Quantity | 1 |
| Series | #3 SERIES |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2110856-6 to view detailed technical specifications.
No datasheet is available for this part.