TE Connectivity 1-2111010-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Mount | Wire |
| Number of Ports | 3 |
| Orientation | Vertical |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2111010-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.