TE Connectivity 1-2111013-3 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Color | White |
| ELV | Compliant |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Number of Ports | 6 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2111013-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.