
TE Connectivity 1-2111022-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Number of Ports | 2 |
| Orientation | Vertical |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2111022-1 to view detailed technical specifications.
No datasheet is available for this part.