TE Connectivity 1-2111190-0 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2111190-0 to view detailed technical specifications.
No datasheet is available for this part.