TE Connectivity 1-2111190-4 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2111190-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.