TE Connectivity 1-2111280-3 technical specifications.
| Color | Blue |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2111280-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.