TE Connectivity 1-2112780-9 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Gender | Female |
| Height | 33.3mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 2.374inch |
| Mating Tab Width | 0.047inch |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.461inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2112780-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.