TE Connectivity 1-2112890-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 1.26inch |
| Hybrid Connector | Yes |
| Length | 1.75inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Package Quantity | 297 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2112890-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.