TE Connectivity 1-211992-8 technical specifications.
| Package/Case | 600 |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | 600 |
| Shell Size | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-211992-8 to view detailed technical specifications.
No datasheet is available for this part.