TE Connectivity 1-2123287-0 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Length | 50m |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2123287-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.