The AMPLIMITE 109 male signal contact is a copper alloy component with a gold plating, suitable for signal applications. It has a post length of 0.33mm and a height of 2.15mm. The contact is 24.13mm in length and is designed for use in lead-free and RoHS compliant applications. The contact is available in a quantity of 1000 pieces and is packaged as a loose piece. It is compliant with ELV regulations and is suitable for use in cable and through-hole mounting applications.
TE Connectivity 1-212565-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Post Length | 0.33mm |
| Contact Type | Signal |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Mount | Cable, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-212565-0 to view detailed technical specifications.
No datasheet is available for this part.