
TE Connectivity 1-2129333-2 technical specifications.
| Body Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 132 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC-IN |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2129333-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.