TE Connectivity 1-213435-0 technical specifications.
| Package/Case | 201 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| Shell Size | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-213435-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.