TE Connectivity 1-213438-1 technical specifications.
| Package/Case | 0101 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-213438-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.