TE Connectivity 1-213524-0 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 34 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-213524-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.