
Circular connector assembly, size 17, with 14 female contacts featuring tin-lead plating on brass. This wire-to-panel connector system offers a straight, solder termination and a black nylon housing. Rated for 250V AC, it operates between -55°C and 105°C, with a flammability rating of UL94 V-0. The assembly includes mating alignment and retention features, and is sealable.
TE Connectivity 1-213825-0 technical specifications.
| Assembly Length | 1.27inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 5.59mm |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 44.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-213825-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
