TE Connectivity 1-213825-6 technical specifications.
| Mount | Panel |
| Number of Contacts | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-213825-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.