
Circular connector assembly, CPC Series 1, size 17, featuring 14 positions with brass contacts plated in tin. Rated for 13A current, this straight, through-hole termination component offers environmental protection and is sealable. Operating within a temperature range of -40°C to 105°C, it boasts a UL94 V-0 flammability rating and a black housing. Designed for panel mounting with flanges, it is RoHS and ELV compliant.
TE Connectivity 1-213825-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 9.35mm |
| Current Rating | 13A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| Termination | Through Hole |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-213825-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.