14-position, wire-to-panel circular connector assembly featuring a straight, panel-mount orientation. This assembly offers a 13A current rating and a 250V AC voltage rating, with tin and gold contact plating for reliable mating. Constructed with a black nylon shell and brass/copper alloy contacts, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 1-213928-2 technical specifications.
| Assembly Length | 1.776inch |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 13A |
| Depth | 38.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 45.11mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Plastic |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-213928-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.