14-position, straight circular connector with tin-plated brass contacts, rated for 13A. Features a black housing, UL94 V-0 flammability rating, and operates within a -40°C to 105°C temperature range. Designed for panel mounting with flanges, this RoHS-compliant component utilizes through-hole termination.
TE Connectivity 1-213928-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Nylon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-213928-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.