
Right-angle, female SFP+ assembly with 16 ports and 320 contacts. Features a black, shielded housing with copper alloy and copper contacts plated in gold for 16Gbps data rates. Mounts via through-hole termination with press-fit technology, suitable for 0.059-inch PCB thickness and a 1.6mm pitch. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 1-2149490-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| Depth | 64.25mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 320 |
| Number of Ports | 16 |
| Number of Positions | 320 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Pitch | 1.6mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 3mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2149490-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
