
16-position, 2-row board-to-board receptacle with a 0.05-inch pitch and 0.1-inch row spacing. Features female socket contacts made of tin-plated bronze, rated for 1.5A and 230V operating voltage. This straight, shrouded header mounts vertically via through-hole termination with PCB mount retention. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating. Packaged in tape and reel, this RoHS compliant component offers a 1.27mm lead pitch.
TE Connectivity 1-215079-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.16inch |
| Housing Color | Red |
| Lead Free | Lead Free |
| Lead Length | 3.0988mm |
| Lead Pitch | 1.27mm |
| Length | 0.875inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.005um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215079-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.