10-position, 2-row vertical header with a 2.54mm pitch. Features male pin contacts made of gold-plated bronze, with a 4mm contact post length. This shrouded, through-hole mount connector offers press-fit termination and PCB mount retention. Housing color is black, and it is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1-215244-0 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215244-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.