17-position, 2.54mm pitch straight shrouded header receptacle for board-to-board applications. Features female socket contacts with gold-plated mating surfaces and tin-plated tails, constructed from bronze for durability. Rated for 3A current and operating temperatures from -55°C to 105°C, with a UL94 V-0 flammability rating. Through-hole mounting with vertical PCB orientation and a 1.6mm PCB thickness compatibility. Green glass-filled nylon housing and insulation.
TE Connectivity 1-215297-7 technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215297-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.